You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

83-20182RK - 

Development Kit, Raspberry Pi 3 Model B+, Media Center Kit

83-20182RK - Development Kit, Raspberry Pi 3 Model B+, Media Center Kit
83-20182RK - Development Kit, Raspberry Pi 3 Model B+, Media Center Kit

The actual product may differ from image shown

Manufacturer:
ELEMENT14 ELEMENT14
Manufacturer Part No:
83-20182RK
Newark Part No.:
52AC2036
Product Range
Raspberry Pi 3 Model B+ Kits

Product Information

:
Broadcom
:
BCM2xxx
:
ARM
:
Cortex-A53
:
BCM2837, CYW43438
:
Raspberry Pi™ 3 Model B+, 16 GB SD Card with OS, Power Supply, HDMI Cable, Wireless Remote and Case
:
Raspberry Pi 3 Model B+ Kits
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Raspberry Pi 3 Model B+ Media Centre Kit available with RASPBERRY PI 3 B+ module and required accessories. Raspberry Pi 3 model B+ is a credit card sized single board computer that plugs into a monitor or TV and uses a standard keyboard and mouse. This is a little PC which can be used for many of the things that desktop PC does. The design is based on Broadcom BCM2837B0 Cortex-A53 (ARMv8) 64bit system on chip with 1.4GHz quad core processor and 1GB LPDDR2 SRAM. It works on reliable operating system such as Raspbian, Windows 10 IoT Core, Arch Linux ARM, RISC OS, OSMC and Pidora.
  • Dual band 2.4GHz and 5GHz IEEE 802.11.b/g/n/ac wireless LAN, Bluetooth 4.2, BLE connectivity
  • PoE capability via a separate PoE HAT
  • Gigabit Ethernet over USB 2.0 (maximum throughput 300Mbps)
  • 40 pin extended GPIO
  • 4 x USB 2 ports
  • Full Size HDMI, MIPI DSI display port, MIPI CSI camera port
  • MicroSD card slot for operating system and data storage
  • 4-pole stereo audio/composite video output port

Contents

Raspberry Pi™ 3 model B+, 16GB SD Card with OS, Power supply, HDMI cable, Wireless remote and case.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,296 In stock

Non-Cancelable / Non Returnable

$95.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $95.94
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.