You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SM1-SF
Semi-covert Omni-directional Pre-amplified Remote Element Microphone
- Manufacturer:
- ELECTRONIC TECH SERVICES ELECTRONIC TECH SERVICES
- Manufacturer Part No:
- SM1-SF
- Newark Part No.:
- 84Y7544
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Omnidirectional
- :
- 100ohm
- :
- 13kHz
- :
- 500Hz
- :
- -45dB
- :
- 3.5mm Jack Plug
- :
- -
- :
- -
Technical Documents (0)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Omni-directional 25' pickup pattern
- Press mounts into 7/16" diameter hole
- Low noise MOSFET pre-amplifier
- 3 foot detachable microphone cord, 3.5mm male / female connection
- Jumper selectable volume range: Line level" (0db) or Microphone level" (-30db)
- Adjustable gain
- 500Hz-13Khz Frequency response
- 100 Ohm unbalanced output
- Internal peak limiter circuit (.5 sec response)
- 3 position Euro-style connector makes cable termination fast and clean
- Power: 12 to 24VDC @ 10mA
- On-board voltage regulator and RFI filtering
- Includes sticky backed foam mounting pad
- S/N ratio: more than 60DB
- Sensitivity -45DB
- Industrial temperature range -40 to 105C
- Dimensions Microphone: D1.2 x L1.2
- Dimensions Pre-amplifier Board: L2.35 x W.79 x H.79
- Weight .03lbs
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice