You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ELECTROLUBE ER2188RP100GF
Polyurethane Resin, Epoxy, Packet, Black, 100 g Weight
- Manufacturer:
- ELECTROLUBE ELECTROLUBE
- Manufacturer Part No:
- ER2188RP100GF
- Newark Part No.:
- 57AC5797
- Technical Datasheet:
- ER2188RP100GF Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Epoxy
- :
- Packet
- :
- Black
- :
- -
- :
- 100g
- :
- -
Technical Documents (1)
29 In stock
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Hazardous Item
There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | $16.25 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.