You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

15T6C-130V

Incandescent Lamp, Candelabra Screw, 0.77 ", 120 mA, 130 V, Cylindrical

15T6C-130V - Incandescent Lamp, Candelabra Screw, 0.77 ", 120 mA, 130 V, Cylindrical

The actual product may differ from image shown

Manufacturer:
EIKO EIKO
Manufacturer Part No:
15T6C-130V
Newark Part No.:
05H7393

Product Overview

General Purpose Lightbulb.
  • Volts: 130
  • Watts: 15
  • Lumens: 90
  • Filament: C-7A
  • Coating: Clear
  • MOL in/mm: 3. 06/77. 7
  • MOD in/mm:. 077/19. 6
  • Avg Life: 2000 hours
  • Bulb.: T-6
  • Base: Candelabra Screw (E12)

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Candelabra Screw

:
0.77"

:
120mA

:
130V

:
Cylindrical

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

78 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.389

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.571
$0.389
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange