New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Card Edge Connectors
                      Print Page

                      333-084-542-803

                      Card Edge Connector, Dual Side, 1.57 mm, 84 Contacts, Through Hole Mount, Straight

                      EDAC 333-084-542-803
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEDAC
                      Manufacturer Part No333-084-542-803
                      Newark Part No.60AJ6001
                      Product Range333 Series
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      25+$13.530
                      50+$13.030
                      100+$12.600
                      Price for:Each
                      Minimum: 25
                      Multiple: 25
                      $338.25
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEDAC
                      Manufacturer Part No333-084-542-803
                      Newark Part No.60AJ6001
                      Product Range333 Series
                      Card Edge Connector TypeDual Side
                      Card Thickness1.57mm
                      No. of Contacts84 Contacts
                      Connector MountingThrough Hole Mount
                      Connector Body OrientationStraight
                      Contact Termination TypeWire Wrap
                      Contact MaterialCopper Alloy
                      Contact Plating - Mating SideGold Plated Contacts
                      Connector Body MaterialThermoplastic Polyester Body
                      Product Range333 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Card Edge Connector Type

                      Dual Side

                      No. of Contacts

                      84 Contacts

                      Connector Body Orientation

                      Straight

                      Contact Material

                      Copper Alloy

                      Connector Body Material

                      Thermoplastic Polyester Body

                      SVHC

                      No SVHC (21-Jan-2025)

                      Card Thickness

                      1.57mm

                      Connector Mounting

                      Through Hole Mount

                      Contact Termination Type

                      Wire Wrap

                      Contact Plating - Mating Side

                      Gold Plated Contacts

                      Product Range

                      333 Series

                      Technical Docs (3)

                      Enhanced Product Overview EN

                      Drawing EN

                      CAD Multiple Formats EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.