You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RL90-18/06 - 

Fan Blower, RL 90 Series, IP20, Centrifugal, 115 V, AC, 120.6 mm, 37 mm, 42 m³/h

RL90-18/06 - Fan Blower, RL 90 Series, IP20, Centrifugal, 115 V, AC, 120.6 mm, 37 mm, 42 m³/h
RL90-18/06 - Fan Blower, RL 90 Series, IP20, Centrifugal, 115 V, AC, 120.6 mm, 37 mm, 42 m³/h

The actual product may differ from image shown

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
RL90-18/06
Newark Part No.:
26H0349
Product Range
RL 90 Series
Technical Datasheet:
RL90-18/06   Datasheet
See all Technical Docs

Product Information


:
Centrifugal

:
115V

:
AC

:
120.6mm

:
37mm

:
42m³/h

:
24.7cu.ft/min

:
62dBA

:
Ball

:
2 Lead Wires

:
19.5W

:
RL 90 Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RL90AC series compact AC Centrifugal Fan for electronics cooling with unbeatable high-pressure specialists in centrifugal design with 90° air deflection and carefully optimized impellers. Ideally match for highly compact 1U and 2U rack-mount servers. Experience and mastery in solving complex cooling tasks is reflected in thousands of applications. The basis for this is provided by innovative fan and blower solutions for reliable cooling of electronics, even in a tightly packed instrument panel or the engine compartment of a modern vehicle.
  • GRP (PBT) Scroll housing, GRP (PA) impeller and sheet steel housing base
  • Connection via 2 single wires
  • Clockwise direction of rotation
  • Forward-curved impeller
  • Moisture protection
  • Salt spray protection

Applications

Industrial, Thermal Management, HVAC

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

9 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 11/16/20

$64.54

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $64.54
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $62.54
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $58.55
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.