Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoRG125-19/18N
Newark Part No.86K9755
Product RangeRG125N Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $144.440 |
| 25+ | $131.700 |
| 50+ | $123.200 |
| 100+ | $117.740 |
| 250+ | $114.700 |
Price for:Each
Minimum: 20
Multiple: 20
$2,888.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRG125-19/18N
Newark Part No.86K9755
Product RangeRG125N Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage48VDC
Voltage TypeDC
Fan Frame Size180mm
External Depth40mm
Air Flow - CFM51.5CFM
Flow Rate - Metric1.45m³/min
Air Flow - m3/min1.45m³/min
Flow Rate - Imperial51.5CFM
Noise Rating58dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating4.8W
Product RangeRG125N Series
IP RatingIP20
SVHCLead
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
40mm
Flow Rate - Metric
1.45m³/min
Flow Rate - Imperial
51.5CFM
Bearing Type
Ball Bearing
Power Rating
4.8W
IP Rating
IP20
Supply Voltage
48VDC
Fan Frame Size
180mm
Air Flow - CFM
51.5CFM
Air Flow - m3/min
1.45m³/min
Noise Rating
58dBA
Power Connection Type
2 Lead Wires
Product Range
RG125N Series
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate