You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

D4E225-CC01-30 - 

Fan Blower, D4E Series, IP22, Centrifugal, 230 V, AC, 370 mm, 341 mm, 1965 m³/h

D4E225-CC01-30 - Fan Blower, D4E Series, IP22, Centrifugal, 230 V, AC, 370 mm, 341 mm, 1965 m³/h

The actual product may differ from image shown

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
D4E225-CC01-30
Newark Part No.:
61J4274
Product Range
D4E Series
Technical Datasheet:
D4E225-CC01-30   Datasheet
See all Technical Docs

Product Information


:
Centrifugal

:
230V

:
AC

:
370mm

:
341mm

:
1965m³/h

:
1156.55cu.ft/min

:
-

:
Ball

:
6 Lead Wires

:
650W

:
D4E Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The D4E225-CC01-30 is a 230VAC Centrifugal Blower with a ball bearing and hot-galvanized sheet steel impeller. This D4E series forward curved dual inlet AC blower comes with a hot-galvanized steel sheet housing and brought out thermal overload protector (TOP) motor with anti-vibration mounted on both sides. This blower features S1 operation mode and F2-1 class humidity. The direction of rotation is counter-clockwise seen on rotor.
  • IP22 Protection rating
  • Class "B" Installation category
  • -40 to 80°C Permissible ambient motor temperature range

Applications

HVAC

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

5 in stock for same day shipping
 
Check Stock & Lead Times

7 more will be available on 9/28/20

More stock available week commencing 12/7/20

$1,133.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,133.59
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $1,097.86
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.