You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

D4E160-DA01-22

Fan Blower, D4E Series, IP44, Centrifugal, 230 V, AC, 242 mm, 214 mm, 895 m³/h

D4E160-DA01-22 - Fan Blower, D4E Series, IP44, Centrifugal, 230 V, AC, 242 mm, 214 mm, 895 m³/h

The actual product may differ from image shown

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
D4E160-DA01-22
Newark Part No.:
60H6235
Product Range
D4E Series
Technical Datasheet:
D4E160-DA01-22   Datasheet
See all Technical Docs

Product Information


:
Centrifugal

:
230V

:
AC

:
242mm

:
214mm

:
895m³/h

:
526.77cu.ft/min

:
-

:
Ball

:
4 Lead Wires

:
145W

:
D4E Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The D4E160-DA01-22 is an AC Centrifugal Fan with forward curved blades always requires spiral housing. Their characteristic features are a low noise level, relatively small air flow with a high increase in static pressure and space-saving application.
  • Class B insulation
  • S1 Operating mode
  • Ball bearing system
  • Thermal overload motor protection
  • IP44 Protection rating

Applications

Industrial, Thermal Management, HVAC

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Available for backorder to lead times shown

 
Check Stock & Lead Times

10 more will be available on 11/5/20

More stock available week commencing 1/4/21

Contact me when back in stock

$446.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $446.87
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $423.96
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $387.19
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $357.46
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.