You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

D2E146CD5123

Fan Blower, D2E146 Series, IP44, Centrifugal, 230 V, AC, 241 mm, 176 mm, 550 m³/h

D2E146CD5123 - Fan Blower, D2E146 Series, IP44, Centrifugal, 230 V, AC, 241 mm, 176 mm, 550 m³/h
D2E146CD5123 - Fan Blower, D2E146 Series, IP44, Centrifugal, 230 V, AC, 241 mm, 176 mm, 550 m³/h

The actual product may differ from image shown

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
D2E146CD5123
Newark Part No.:
37K7375
Product Range
D2E146 Series
Technical Datasheet:
D2E146CD5123   Datasheet
See all Technical Docs

Product Information


:
Centrifugal

:
230V

:
AC

:
241mm

:
176mm

:
550m³/h

:
323.71cu.ft/min

:
62dBA

:
Ball

:
4 Lead Wires

:
250W

:
D2E146 Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The D2E146CD5123 is a 230VAC Centrifugal Blower with a ball bearing and Sendzimir galvanized sheet steel impeller. This AC fan comes with forward curved, dual inlet and hot-galvanized sheet steel housing. The motor is thermal overload protector (TOP) wired internally. It features axial cable exit, rotational direction is counter-clockwise, seen on rotor and uncoated rotor surface.
  • IP44 Protection rating
  • S1 Mode operation
  • B Insulation class
  • -40 to 80°C Permissible ambient motor temperature range

Applications

HVAC

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

12 in stock for same day shipping
 
Check Stock & Lead Times

10 more will be available on 9/24/20

More stock available week commencing 12/14/20

$514.03

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $514.03
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $498.36
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.