You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ACI4420HH - 

Axial Fan, ACi 4400 Series, IP20, 230 V, AC, 119 mm, 38 mm, 42 dBA, 105.9 cu.ft/min

ACI4420HH - Axial Fan, ACi 4400 Series, IP20, 230 V, AC, 119 mm, 38 mm, 42 dBA, 105.9 cu.ft/min
ACI4420HH - Axial Fan, ACi 4400 Series, IP20, 230 V, AC, 119 mm, 38 mm, 42 dBA, 105.9 cu.ft/min
ACI4420HH - Axial Fan, ACi 4400 Series, IP20, 230 V, AC, 119 mm, 38 mm, 42 dBA, 105.9 cu.ft/min

The actual product may differ from image shown

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
ACI4420HH
Newark Part No.:
23T2150
Product Range
ACi4400 Series
Technical Datasheet:
ACI4420HH   Datasheet
See all Technical Docs

Product Information

:
230V
:
AC
:
119mm
:
38mm
:
42dBA
:
105.9cu.ft/min
:
175m³/h
:
Ball
:
Terminals
:
-
:
ACi4400 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ACI4420HH is a GreenTech EC Tube-axial Fan for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis. It is extremely flat and space-saving integrated motor.
  • GRP (PBTP) Housing and GRP (PA) impeller
  • Exhaust over struts direction of air flow
  • Clockwise direction of rotation
  • Fully integrated converter and fan electronics
  • Moisture protection
  • Salt spray protection

Applications

RAC, Thermal Management, HVAC

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

8 in stock for same day shipping
$39.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $81.65
$39.62
 
5+ $79.19
$39.62
 
10+ $74.30
$39.62
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.