You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ACI4420H - 

Axial Fan, ACi 4400 Series, IP20, 230 V, AC, 119 mm, 38 mm, 39 dBA, 94.2 cu.ft/min

ACI4420H - Axial Fan, ACi 4400 Series, IP20, 230 V, AC, 119 mm, 38 mm, 39 dBA, 94.2 cu.ft/min

The actual product may differ from image shown

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
ACI4420H
Newark Part No.:
23T2149
Product Range
ACi4400 Series
Technical Datasheet:
ACI4420H   Datasheet
See all Technical Docs

Product Information

:
230V
:
AC
:
119mm
:
38mm
:
39dBA
:
94.2cu.ft/min
:
160m³/h
:
Ball
:
Terminals
:
-
:
ACi4400 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ACI4420H is a 230VAC Axial Compact Fan with ball bearing and terminal power connection. Fibreglass-reinforced plastic (PBTP) housing, fibreglass-reinforced plastic (PA) impeller. Clockwise direction of rotation looking at rotor, exhaust over struts direction of air flow with via 2 flat plugs 2.8 x 0.5mm, completely integrated converter and fan electronics.
  • 3000RPM Speed rating
  • 3.3W Rated power
  • -20 to 75°C Maximum ambient temperature range

Applications

RAC

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

22 in stock for same day shipping
$39.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $81.65
$39.62
 
5+ $79.19
$39.62
 
10+ $74.30
$39.62
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.