Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $476.370 |
| 50+ | $440.700 |
| 150+ | $359.500 |
| 500+ | $332.340 |
Price for:Each
Minimum: 10
Multiple: 1
$4,763.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoA4D250-AA36-02
Newark Part No.77AK9839
Product RangeS Series
Technical Datasheet
Nominal Rated Voltage AC400V
Fan Frame TypeCircular
Fan Frame Size250mm
External Depth73mm
Bearing TypeBall Bearing
Air Flow - CFM625CFM
Noise Rating-
Power Rating33W
Rated Speed1640rpm
Power Connection Type7 Lead Wires
Current Rating70mA
IP RatingIP44
Air Flow - m3/min17.66m³/min
Product RangeS Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Nominal Rated Voltage AC
400V
Fan Frame Size
250mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
1640rpm
Current Rating
70mA
Air Flow - m3/min
17.66m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Circular
External Depth
73mm
Air Flow - CFM
625CFM
Power Rating
33W
Power Connection Type
7 Lead Wires
IP Rating
IP44
Product Range
S Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate