New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. DC Axial Fans
                                                                                                    Print Page

                                                                                                    8414N/2G

                                                                                                    DC Axial Fan, 24 V, Square, 80 mm, 25 mm, Sleeve Bearing, 40.6 CFM

                                                                                                    EBM-PAPST
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EBM-PAPST 8414N/2G
                                                                                                    ManufacturerEBM-PAPST
                                                                                                    Manufacturer Part No8414N/2G
                                                                                                    Newark Part No.83H3485
                                                                                                    Product Range8400N Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 13 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$36.740
                                                                                                    Price for:Each
                                                                                                    Minimum: 36
                                                                                                    Multiple: 36
                                                                                                    $1,322.64
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EBM-PAPST
                                                                                                    ManufacturerEBM-PAPST
                                                                                                    Manufacturer Part No8414N/2G
                                                                                                    Newark Part No.83H3485
                                                                                                    Product Range8400N Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage VDC24V
                                                                                                    Supply Voltage24VDC
                                                                                                    Fan Frame TypeSquare
                                                                                                    Voltage TypeDC
                                                                                                    Fan Frame Size80mm
                                                                                                    External Depth25mm
                                                                                                    Bearing TypeSleeve Bearing
                                                                                                    Flow Rate - Imperial40.6CFM
                                                                                                    Flow Rate - Metric69m³/h
                                                                                                    Air Flow - CFM40.6CFM
                                                                                                    Noise Rating32dBA
                                                                                                    Power Rating2W
                                                                                                    Rated Speed3100rpm
                                                                                                    Power Connection Type3 Lead Wires
                                                                                                    Current Rating-
                                                                                                    IP RatingIP54, IP68
                                                                                                    Air Flow - m3/min1.15m³/min
                                                                                                    Product Range8400N Series
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The 8414N/2G is a 24VDC Tube Axial Fan with a ball bearing and plastic impeller. This 8400N series DC square fan comes with a plastic housing and power connection is via leaded wire.

                                                                                                    • 50 to 85°C Maximum temperature range

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage VDC

                                                                                                    24V

                                                                                                    Fan Frame Type

                                                                                                    Square

                                                                                                    Fan Frame Size

                                                                                                    80mm

                                                                                                    Bearing Type

                                                                                                    Sleeve Bearing

                                                                                                    Flow Rate - Metric

                                                                                                    69m³/h

                                                                                                    Noise Rating

                                                                                                    32dBA

                                                                                                    Rated Speed

                                                                                                    3100rpm

                                                                                                    Current Rating

                                                                                                    -

                                                                                                    Air Flow - m3/min

                                                                                                    1.15m³/min

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Supply Voltage

                                                                                                    24VDC

                                                                                                    Voltage Type

                                                                                                    DC

                                                                                                    External Depth

                                                                                                    25mm

                                                                                                    Flow Rate - Imperial

                                                                                                    40.6CFM

                                                                                                    Air Flow - CFM

                                                                                                    40.6CFM

                                                                                                    Power Rating

                                                                                                    2W

                                                                                                    Power Connection Type

                                                                                                    3 Lead Wires

                                                                                                    IP Rating

                                                                                                    IP54, IP68

                                                                                                    Product Range

                                                                                                    8400N Series

                                                                                                    Technical Docs (5)

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Suffix Chart EN

                                                                                                    Miscellaneous EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.