Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8412NME
Newark Part No.59J6869
Product Range8400N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $37.220 |
| 50+ | $35.240 |
| 100+ | $33.610 |
| 250+ | $31.080 |
Price for:Each
Minimum: 36
Multiple: 36
$1,339.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8412NME
Newark Part No.59J6869
Product Range8400N Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Flow Rate - Imperial34.1CFM
Bearing TypeBall Bearing
Air Flow - CFM34.1CFM
Flow Rate - Metric58m³/h
Noise Rating27dBA
Power Rating1W
Rated Speed2600rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP54, IP68
Air Flow - m3/min0.97m³/min
Product Range8400N Series
SVHCLead
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
80mm
Flow Rate - Imperial
34.1CFM
Air Flow - CFM
34.1CFM
Noise Rating
27dBA
Rated Speed
2600rpm
Current Rating
-
Air Flow - m3/min
0.97m³/min
SVHC
Lead
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
25mm
Bearing Type
Ball Bearing
Flow Rate - Metric
58m³/h
Power Rating
1W
Power Connection Type
2 Lead Wires
IP Rating
IP54, IP68
Product Range
8400N Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
