Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8412NGLV
Newark Part No.20C8230
Product Range8400N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $46.630 |
| 50+ | $45.890 |
| 100+ | $45.140 |
| 250+ | $44.400 |
Price for:Each
Minimum: 36
Multiple: 36
$1,678.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8412NGLV
Newark Part No.20C8230
Product Range8400N Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial19.4CFM
Air Flow - CFM19.4CFM
Flow Rate - Metric33m³/h
Noise Rating12dBA
Power Rating1.1W
Rated Speed1500rpm
Power Connection Type3 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.55m³/min
Product Range8400N Series
SVHCLead
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
80mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
19.4CFM
Noise Rating
12dBA
Rated Speed
1500rpm
Current Rating
-
Air Flow - m3/min
0.55m³/min
SVHC
Lead
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
25mm
Flow Rate - Imperial
19.4CFM
Flow Rate - Metric
33m³/h
Power Rating
1.1W
Power Connection Type
3 Lead Wires
IP Rating
IP20
Product Range
8400N Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
