You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
612NME.
Axial Fan, IP20, 12 V, DC, 60 mm, 25 mm, 21 cu.ft/min, 35 m³/h
- Manufacturer:
- EBM-PAPST EBM-PAPST
- Manufacturer Part No:
- 612NME.
- Newark Part No.:
- 29AC0625
- Product Range
- 600N Series
- Technical Datasheet:
- 612NME. Datasheet
Product Range Selector (600N Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12V
- :
- DC
- :
- 60mm
- :
- 25mm
- :
- 21cu.ft/min
- :
- 35m³/h
- :
- 28dBA
- :
- Ball
- :
- 2 Lead Wires
- :
- -
- :
- 600N Series
- :
- 800mW
Technical Docs (1)
175 In stock
Extended range
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $19.13 | |
10+ | $18.82 | |
30+ | $18.36 | |
50+ | $17.00 |
Pricing is unavailable. Please contact customer services.