You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5908W

Axial Fan, IP20, 115 V, AC, 127 mm, 38 mm, 121.2 cu.ft/min, 3.39 m³/min

EBM-PAPST 5908W
EBM-PAPST 5908W

The actual product may differ from image shown

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
5908W
Newark Part No.:
86K9879
Product Range
5900 Series
Technical Datasheet:
5908W   Datasheet
See all Technical Docs

Product Range Selector (5900 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
115V

:
AC

:
127mm

:
38mm

:
121.2cu.ft/min

:
3.39m³/min

:
47dBA

:
Ball

:
Terminals

:
-

:
5900 Series

:
17W

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The 5908W is a 115VAC Axial Fan with ball bearing and wire leaded power connection. Die-cast aluminium housing and fibreglass-reinforced plastic (PA) impeller. Left direction of rotation looking at rotor, exhaust over struts direction of air flow with 2 flat connectors of 2.8 x 0.5mm. Housing with grounding lug for M4 x 6, additional wires. The AC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
  • 3100RPM Speed rating
  • 17W Rated power
  • -30 to 75°C Maximum ambient temperature range
  • Insulation class-E
  • Protected from overload using impedance protection

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

57 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$58.35

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $58.35
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $56.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $53.09
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange