You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
512F/2-531
Axial Fan, IP20, 12 V, DC, 50 mm, 15 mm, 11.8 cu.ft/min, 20 m³/h
- Manufacturer:
- EBM-PAPST EBM-PAPST
- Manufacturer Part No:
- 512F/2-531
- Newark Part No.:
- 71Y9969
- Product Range
- Compact Series
- Technical Datasheet:
- 512F/2-531 Datasheet
Product Range Selector (Compact Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12V
- :
- DC
- :
- 50mm
- :
- 15mm
- :
- 11.8cu.ft/min
- :
- 20m³/h
- :
- 30dBA
- :
- Sleeve
- :
- 3 Lead Wires with Connector
- :
- -
- :
- Compact Series
- :
- -
Technical Docs (3)
Product Overview
- 5000RPM Speed rating
- 1W Rated power
- Electronic protection against reverse polarity
- Impedance-protected against locked rotor and overloading
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
25+ | $24.18 | |
50+ | $22.17 | |
100+ | $20.83 | |
250+ | $19.75 |
Pricing is unavailable. Please contact customer services.