Your Air Movement Experts

Optimize Airflow. Maximize Efficiency. Minimize Noise.

ebm-papst’s extensive knowledge and resources allow them to consistently supply the optimal air movement solution for applications in a wide variety of markets and industries.

Thermal management goes beyond selecting the correct fan or blower product. ebm-papst is dedicated to helping you build a solution that optimizes airflow and reduces energy usage to ultimately minimize your long-term operating costs while also lowering noise.

View ebm-papst Brochure

Jump to...

Top 5 Things to Consider When Choosing an Air Mover

Space

What are the size constraints? How much room is available for an air mover?

Voltage

Do you need AC or DC? What voltage range does your application require?

Performance

What are your requirements for CFM, static pressure, power, etc.?

Fan Type

The type of fan is determined by available space and performance requirements

Environment

What are the environmental factors (exposure to water, dust, extreme temperatures, etc.)?

Additional Considerations

Is this a new application or a retrofit?

Protection / monitoring / control needed?

In what orientation will the fan be mounted?

Are any safety approvals needed (UL, CSA, VDE)?

What is the timeline for the project?

What is the target price?

GreenTech Follows a Firm Philosophy

ebm-papst’s GreenTech philosophy is simple and clear: "Each new product that we develop has to be better than its predecessor in terms of economy and ecology."

ebm-papst has been a pioneer in EC technology and currently manufactures the world’s broadest range of EC fans and motors. Their GreenTech EC fans consistently set new standards in reliability, service life, and energy savings.

These intelligent fans can be integrated into systems where they are set to automatically switch on and off depending on environmental factors or other established parameters, and they can provide detailed information on the system such as voltage and current draw as well as alarm messages.

View GreenTech Brochure

Benefits from Built-In Electronics

Protection

Against underline voltage, phase loss, power surges, locked rotor, current limitation, and overheating

Monitoring

Including error codes, motor life, motor temperature, and tachometer output

Speed Control

Via PWM, DC voltage, or sensor input

Featured Products

GreenTech EC Compact Fans

Deliver up to 90% higher efficiency and an average energy savings of 30% while offering intelligent monitoring, control, and alarm options.

Features & Benefits

  • Maximum performance with minimum noise
  • Versatility for new applications and retrofits
  • Same or similar footprint as standard AC versions

Shop Now

IP68 Rated Fans

Feature fully encapsulated electronics to ensure optimal and reliable performance, even when faced with extreme environmental challenges.

Features & Benefits

  • DC centrifugal and tubeaxial fans
  • Range in size from 60 mm to 190 mm
  • Ideal for harsh environments

Shop Now

RadiCal® Impellers

Define new standards in air movement technology thanks to an aerodynamically optimized impeller that minimizes energy loss and flow separation.

Features & Benefits

  • Innovative shape reduces noise by up to 50%
  • Optional GreenTech EC Motor maximizes efficiency
  • Robust and maintenance free

Shop Now

FanScout from ebm-papst

Selecting the Right Fan Just Got Easier

FanScout allows you to quickly select the best fan for your application, describe and modify the operating behavior and document the technical specifications.

  • Factors such as air performance, operating time and installation space can be taken into account
  • Costs for operation, purchase, installation and service can be calculated over a defined period of time
  • The software can be easily integrated into your device configuration program using the DLL interface
  • ebm-papst application engineers perform a pre-selection of suitable products to help narrow down the best options up front
  • The software can determine the most economical and efficient FanGrid parallel fan array based on the available installation space, desired level of redundancy, and operating parameters for up to five duty points
Start Your Free TrialLearn MoreView FanScout Brochure