You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TRL07 - 

Analog Timer, TR Series, Multifunction, 50 ms, 100 h, 20 Ranges, 1 Changeover Relay

TRL07 - Analog Timer, TR Series, Multifunction, 50 ms, 100 h, 20 Ranges, 1 Changeover Relay
TRL07 - Analog Timer, TR Series, Multifunction, 50 ms, 100 h, 20 Ranges, 1 Changeover Relay
TRL07 - Analog Timer, TR Series, Multifunction, 50 ms, 100 h, 20 Ranges, 1 Changeover Relay

The actual product may differ from image shown

Manufacturer:
EATON EATON
Manufacturer Part No:
TRL07
Newark Part No.:
18X3685
Product Range
TR Series
Technical Datasheet:
TRL07   Datasheet
See all Technical Docs

Product Information

:
TR Series
:
Multifunction
:
50ms
:
100h
:
20Ranges
:
1 Changeover Relay
:
250VAC
:
8A
:
Screw Terminals
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TR series Time Relay comprises 3 models offering 9 different functions to meet the varied time control needs required for controlling such applications as fans, pumps and lighting. By having a flexible supply and control voltage input the time relays can be easily applied without the need of additional power supplies. The status of supply voltage, time sequence and output relay is visible on the front by LED indicators. All rotary adjustment buttons are located on the front. The recessed position of the buttons prevents from unintentional adjustment. All models are of a compact design, 18mm wide. Staggered terminals allow easy access to the lower level terminals even if upper terminals are wired.
  • Time adjustment from 50 milliseconds up to 100 hours
  • Flexible voltage supply and control input
  • LED status indicators on front
  • High level of accuracy
  • Overvoltage protection class III available

Applications

Lighting, Thermal Management

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

9 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 5/27/19

$72.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $72.49
 
5+ $68.87
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note