You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

8055K43Z7V - 

Rocker Switch, On-None-Off, DPST, Non Illuminated, Panel Mount, Black, 8055 Series

8055K43Z7V - Rocker Switch, On-None-Off, DPST, Non Illuminated, Panel Mount, Black, 8055 Series
8055K43Z7V - Rocker Switch, On-None-Off, DPST, Non Illuminated, Panel Mount, Black, 8055 Series

The actual product may differ from image shown

Manufacturer:
EATON EATON
Manufacturer Part No:
8055K43Z7V
Newark Part No.:
11M1847
Product Range
8055 Series
Technical Datasheet:
8055K43Z7V   Datasheet
See all Technical Docs

Product Information

:
On-None-Off
:
DPST
:
Non Illuminated
:
Panel Mount
:
Black
:
8055 Series
:
15A
:
250V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 8055K43Z7V is a DPST non-illuminated Sealed Rocker Switch with ON-None-OFF operation. It offers the widest selection of features providing the design flexibility needed to fill the requirements of a variety of applications. It has snap-in mounting frame and black concave rocker. It features a silicone rubber seal that protects contacts and mechanisms. The switch resists contaminants such as sand, dust and moisture with both a base-to-frame seal and an actuator seal.
  • Convenient front panel or sub-panel snap-in mounting
  • Special voltage bulbs

Applications

Commercial, Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

55 In stock

55 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 1/6/20

$9.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $9.50
 
5+ $9.35
 
10+ $9.20
 
25+ $8.77