You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

8004K43N1V2 - 

Rocker Switch, On-None-Off, DPST, Non Illuminated, Panel Mount, Black, 8004 Series

8004K43N1V2 - Rocker Switch, On-None-Off, DPST, Non Illuminated, Panel Mount, Black, 8004 Series

The actual product may differ from image shown

Manufacturer:
EATON EATON
Manufacturer Part No:
8004K43N1V2
Newark Part No.:
11M1837
Product Range
8004 Series
Technical Datasheet:
8004K43N1V2   Datasheet
See all Technical Docs

Product Information

:
On-None-Off
:
DPST
:
Non Illuminated
:
Panel Mount
:
Black
:
8004 Series
:
10A
:
250V
:
28V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 8004K43N1V2 is a double-pole single-throw (DPST) Rocker Switch with a two face black thermoplastic rocker actuator and thermoset molding base. This Euro Full Size sealed non-illuminated 8004 series switch features matte finish European styling and snap-in mounting with black plastic bezel. The switch is rugged lineup, can be fitted with a silicone rubber seal to provide moisture and dust-resistance. It supports spade termination.
  • 25000 operations minimum at full load Electrical life
  • 1000V RMS Minimum dielectric
  • IP54 seal level Protection rating

Applications

Defence, Military & Aerospace, Automotive

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

76 In stock

76 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 1/6/20

$8.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $11.09
$8.17
 
5+ $10.45
$8.17
 
10+ $9.65
$7.54
 
25+ $8.48
$7.54
 
50+ $7.69
$7.54
 
100+ $7.30
$7.00
 
250+ $7.15
$7.00