You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

28-6019-4 - 

Incandescent Lamp, Stacklights, 120 V, BA15D, 7000 h, E26 Series

28-6019-4 - Incandescent Lamp, Stacklights, 120 V, BA15D, 7000 h, E26 Series

The actual product may differ from image shown

Manufacturer:
EATON EATON
Manufacturer Part No:
28-6019-4
Newark Part No.:
15M8011
Product Range
E26 Series
Technical Datasheet:
28-6019-4   Datasheet
See all Technical Docs

Product Information

:
120V
:
-
:
BA15D
:
-
:
7000h
:
E26 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 28-6019-4 is a 110/120V incandescent replacement Lamp with mark on the base. It is an accessory for the Stacklights automation signalling series.
  • UL 508
  • CSA Std. C22.2 No. 142
  • IEC 6113-2
  • CE Marked

Applications

Lighting

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

123 In stock

123 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 4/8/19

$8.12

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $8.12
 
5+ $7.65
 
10+ $7.07
 
25+ $6.21
 
50+ $5.64
 
100+ $5.35
 
250+ $5.24
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note