You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PKZM0-1.6 - 

Thermal Magnetic Circuit Breaker, Motor Protection, xStart Series, 1.6 A, 3 Pole, 250 VDC, 690 VAC

PKZM0-1.6 - Thermal Magnetic Circuit Breaker, Motor Protection, xStart Series, 1.6 A, 3 Pole, 250 VDC, 690 VAC
PKZM0-1.6 - Thermal Magnetic Circuit Breaker, Motor Protection, xStart Series, 1.6 A, 3 Pole, 250 VDC, 690 VAC

The actual product may differ from image shown

Manufacturer Part No:
PKZM0-1.6
Newark Part No.:
46WX3188
Product Range
xStart Series
Technical Datasheet:
PKZM0-1.6   Datasheet
See all Technical Docs

Product Information

:
xStart Series
:
1.6A
:
3 Pole
:
250VDC
:
690VAC
:
DIN Rail
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PKZM0-1.6 from Eaton Moeller is a three pole motor protective circuit breaker. This device combines short circuit protection and overload protection in a single device which enables short recovery time.
  • Setting range of overload releases from 1A to 1.6A
  • Screw termination
  • 20% tolerance
  • Ambient temperature of 20°C
  • Short circuit breaking capacity of 150KA
  • IEC/EN 60947, CCC, VDE, UL and CSA approved
  • Rated uninterrupted current (operational current) of 1.6A

Applications

Safety, Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

30 in stock for same day shipping
$97.64

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $97.64
 
10+ $88.62
 
25+ $87.39
 
50+ $85.20
 
100+ $79.38
 
250+ $70.16
 
500+ $63.14
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note