You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

NZMN1-A125-NA - 

Thermal Magnetic Circuit Breaker, Molded Case, NZMN Series, 125 A, 3 Pole, 500 VDC, 690 VAC

NZMN1-A125-NA - Thermal Magnetic Circuit Breaker, Molded Case, NZMN Series, 125 A, 3 Pole, 500 VDC, 690 VAC

The actual product may differ from image shown

Manufacturer Part No:
NZMN1-A125-NA
Newark Part No.:
74M8351
Product Range
NZMN Series
Technical Datasheet:
NZMN1-A125-NA   Datasheet
See all Technical Docs

Product Information

:
NZMN Series
:
125A
:
3 Pole
:
500VDC
:
690VAC
:
DIN Rail
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The NZMN1-A125-NA is a 3-pole molded case Circuit Breaker features thermo magnetic release, system and cable protection. It is suitable for Feeder circuits and branch circuits.
  • Fixed installation
  • NZM1 Frame
  • Box terminal standard equipment

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 8/12/19

$3,826.88

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3,826.88
 
5+ $3,581.96
 
10+ $3,492.55
 
25+ $3,311.72
 
50+ $3,202.75
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note