You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ETR4-70-A - 

Time Delay Relay, 240 VDC, 0.05 s, 100 h, ETR4 Series, DPDT, 3 A

ETR4-70-A - Time Delay Relay, 240 VDC, 0.05 s, 100 h, ETR4 Series, DPDT, 3 A

The actual product may differ from image shown

Manufacturer Part No:
ETR4-70-A
Newark Part No.:
26C4122
Product Range
ETR4 Series
Technical Datasheet:
ETR4-70-A   Datasheet
See all Technical Docs

Product Information

:
240VDC
:
0.05s
:
100h
:
ETR4 Series
:
DPDT
:
3A
:
DIN Rail
:
240VAC
:
Screw
:
240V
:
Potentiometer
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ETR4-70-A is a Multifunctional Timing Relay with 2 contacts. It features fleeting contact on energization and de-energization, flashing, pulse initiating. Pulse forming and generating with connection for potentiometer. Changeover contact can be converted to 2 timed contacts or 1 non-delayed contact and 1 timed contact.
  • ON delay
  • OFF delay
  • IP20 Protection rating

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 10/14/19

$189.54

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $189.54
 
5+ $182.27
 
10+ $178.49
 
25+ $174.86
 
50+ $171.98