You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

E10 - 

Contact Block, 4 A, 230 V, 1 Pole, Quick Connect, 1NO

E10 - Contact Block, 4 A, 230 V, 1 Pole, Quick Connect, 1NO

The actual product may differ from image shown

Manufacturer Part No:
E10
Newark Part No.:
93B2395
Technical Datasheet:
E10   Datasheet
See all Technical Docs

Product Information

:
Quick Connect
:
1 Pole
:
4A
:
230V
:
Moeller RMQ16 Control Circuit Devices
:
220V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The E10 is a 1-pole 1NO Contact Element, suitable for Moeller RMQ16 control circuit devices with screw terminal connection and front mounting.
  • IP20 with ISH2, 8 protection rating, IEC/EN 60529
  • >40g Mechanical shock resistance

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

64 In stock

64 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 6/24/19

$9.22

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $9.22
 
10+ $8.76
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note