You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CD3A3DU006002A - 

Magnetic Hydraulic Circuit Breaker, CD Series, 60 A, 3 Pole, 250 V, 5 kA, 10.5 s

CD3A3DU006002A - Magnetic Hydraulic Circuit Breaker, CD Series, 60 A, 3 Pole, 250 V, 5 kA, 10.5 s

The actual product may differ from image shown

Manufacturer Part No:
CD3A3DU006002A
Newark Part No.:
45K8362
Product Range
CD Series
Technical Datasheet:
CD3A3DU006002A   Datasheet
See all Technical Docs

Product Information

:
CD Series
:
60A
:
3 Pole
:
250V
:
5kA
:
10.5s
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 7/8/19
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
Add Part No. / Line Note