Print Page
GLR-1-1/2
Fuse, Industrial / Power, GLR Series, 1.5 A, 300 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoGLR-1-1/2
Newark Part No.02B3272
Product RangeGLR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.750 |
| 10+ | $9.170 |
| 25+ | $8.040 |
| 50+ | $7.060 |
| 100+ | $6.750 |
| 250+ | $6.440 |
| 500+ | $5.930 |
| 1000+ | $5.700 |
Price for:Each
Minimum: 5
Multiple: 5
$48.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoGLR-1-1/2
Newark Part No.02B3272
Product RangeGLR Series
Technical Datasheet
Product RangeGLR Series
Fuse Current1.5A
Voltage Rating VAC300V
Voltage Rating VDC-
Fuse Size Metric-
Fuse Size Imperial-
Blow CharacteristicFast Acting
SVHCTo Be Advised
Technical Specifications
Product Range
GLR Series
Voltage Rating VAC
300V
Fuse Size Metric
-
Blow Characteristic
Fast Acting
Fuse Current
1.5A
Voltage Rating VDC
-
Fuse Size Imperial
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate