Print Page
DR74-101-R
Power Inductor (SMD), 100 µH, 860 mA, Shielded, 990 mA, DR Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR74-101-R
Newark Part No.27K7367
Product RangeDR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1100+ | $1.170 |
Price for:Each (Supplied on Full Reel)
Minimum: 1100
Multiple: 1100
$1,287.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR74-101-R
Newark Part No.27K7367
Product RangeDR Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)860mA
Inductor ConstructionShielded
Saturation Current (Isat)990mA
Power Inductor Case7.6mm x 7.6mm x 4.35mm
Product RangeDR Series
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height4.35mm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DR74-101-R is a Shielded Power Inductor with ferrite core, surface mount, secure mounting and magnetic shielding. The power inductor features high power density and high efficiency.
- 0.383Ω Typical DC resistance
- -40 to 125°C Operating temperature
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Power Inductor Case
7.6mm x 7.6mm x 4.35mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
860mA
Saturation Current (Isat)
990mA
Product Range
DR Series
DC Resistance Max
-
Product Length
7.6mm
Product Height
4.35mm
Technical Docs (3)
Alternatives for DR74-101-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability