You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

J11 - 

Auxiliary Contact, 1No + 1Nc

J11 - Auxiliary Contact, 1No + 1Nc
J11 - Auxiliary Contact, 1No + 1Nc
J11 - Auxiliary Contact, 1No + 1Nc

The actual product may differ from image shown

Manufacturer Part No:
J11
Newark Part No.:
48K1439
Product Range
A200 Series
Also Known As:
GTIN UPC EAN: 786678847221
Technical Datasheet:
J11   Datasheet
See all Technical Docs

Product Information

:
Panel
:
Screw
:
-
:
-
:
600V
:
A200 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The J11 is a 1NO-1NC Auxiliary Contact capable of being field mounted in a contactor or starter. It provides two separate electrical contact sets which wire vertically and is color coded, black designates NC and silver designates NO. It provides circuit isolation (no polarity restrictions) and single break bifurcated contact.

Applications

Industrial

Also Known As

GTIN UPC EAN: 786678847221

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

11 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 9/30/19

$295.16

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $295.16
 
5+ $280.40