You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HT8A - 

Contact Block, 6 A, 120 V, 1 Pole, Screw

The actual product may differ from image shown

Manufacturer Part No:
HT8A
Newark Part No.:
48K0136
Also Known As:
GTIN UPC EAN: 782113556444
Technical Datasheet:
HT8A   Datasheet
See all Technical Docs

Product Information

:
Screw
:
1 Pole
:
6A
:
120V
:
Eaton HT800 Series Switches
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HT8A is a single-pole single-throw (SPST) standard Contact Block with NO contact action. It supports screw termination. It is suitable for use with the HT800 series 30.5mm watertight/oil tight switches.

Applications

Industrial

Also Known As

GTIN UPC EAN: 782113556444

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

19 In stock

19 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 7/8/19

$21.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $21.39
 
5+ $20.31
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note