You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ESR5-NO-31-24VAC-DC

Safety Relay, 24 VDC, 3PST-NO, ESR5 Series, DIN Rail, 6 A, Screw

ESR5-NO-31-24VAC-DC - Safety Relay, 24 VDC, 3PST-NO, ESR5 Series, DIN Rail, 6 A, Screw

The actual product may differ from image shown

Manufacturer Part No:
ESR5-NO-31-24VAC-DC
Newark Part No.:
41T2720
Product Range
ESR5 Series
Also Known As:
GTIN UPC EAN: 4015081168422
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
24VDC

:
3PST-NO

:
ESR5 Series

:
DIN Rail

:
6A

:
Screw

:
24V

:
24V

:
-

:
IP20

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The ESR5 series Safety Relay is intended to reliably monitor the signals from safety devices at all times and switch OFF quickly and reliably in an emergency. Single-channel and dual channel versions are available for the construction of safety applications. The internal logic of the safety relay monitors the safety circuits and activates the enable paths in a fault-free condition. Upon actuation of the safety device or in the event of a fault, the enable paths are switched OFF. Any faults that occur in the control circuit, such as ground fault, cross connection fault or wire breakage are also detected. It provides optimal safety and a high degree of reliability on plant machinery. Applications that meet the highest safety requirements in accordance with EN 954-1, EN ISO 13849-1 up to PL e and accordance with IEC 62061 up to SILCL 3 can be realized with the ESR5 safety relay.
  • Plug-in screw terminals for fast and fault-free replacement
  • Delayed and non-delayed contact expansions
  • Multi-voltage versions (24-230VAC/VDC) for a flexible range of application

Applications

Industrial, Lighting, Safety

Also Known As

GTIN UPC EAN: 4015081168422
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$357.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $357.77
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $339.19
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange