You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

E50NN1 - 

Limit Switch, Side Rotary, DPDT, 60 A, 600 V, 1.8 in-lb

E50NN1 - Limit Switch, Side Rotary, DPDT, 60 A, 600 V, 1.8 in-lb

The actual product may differ from image shown

Manufacturer Part No:
E50NN1
Newark Part No.:
31K6208
Also Known As:
GTIN UPC EAN: 782113290706
Technical Datasheet:
E50NN1   Datasheet
See all Technical Docs

Product Information

:
Side Rotary
:
DPDT
:
60A
:
600V
:
1.8in-lb
:
-
:
1A
:
250V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The E50NN1 is a double-pole double-throw (DPDT) special-purpose heavy-duty assembled plug-in Limit Switch with neutral position. The industry standard with versatility of design and high reliability for low maintenance, installation and inventory costs. Standard Viton gaskets, seals and boots and a zinc die-cast enclosure provides exceptional chemical resistance to the common coolants, cleansing agents and hydraulic fluids found in machine tool, waste water treatment and other heavy-duty industrial applications.
  • 5° Pre-travel

Applications

Industrial, Maintenance & Repair, Automotive

Also Known As

GTIN UPC EAN: 782113290706

Alternatives for E50NN1

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

HONEYWELL

Limit Switch, Side Rotary, SPDT-1NO, SPDT-NC, 10 A, 600 V, 0.45 N

     

Each

1+ $152.94   5+ $137.50   10+ $129.76   25+ $124.72   50+ $118.95   100+ $114.85   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14 In stock

14 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 7/29/19

$249.83

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $249.83
 
5+ $237.33
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note