You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

E50DT1 - 

Limit Switch, Pushbutton, 60 A, 600 V, 4 lbf

E50DT1 - Limit Switch, Pushbutton, 60 A, 600 V, 4 lbf

The actual product may differ from image shown

Manufacturer Part No:
E50DT1
Newark Part No.:
47K5980
Also Known As:
GTIN UPC EAN: 782113290591
Technical Datasheet:
E50DT1   Datasheet
See all Technical Docs

Product Information

:
Pushbutton
:
-
:
60A
:
600V
:
4lbf
:
-
:
1A
:
250V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The E50DT1 is a heavy-duty spring return Limit Switch with top pushbutton actuator. The E50 6P+ limit switch by Eaton's electrical sector were specifically designed to withstand the penetrating properties of cutting fluids and coolants, such as those used in the automotive industry, as well as extreme shock, vibration and temperature fluctuations. The one-piece epoxy filled switch body is prewired at the factory to ensure leak-proof, submersible performance. This unique construction positively stops fluid from finding its way to any and all critical connections. Manufactured to take the physical and environmental abuse (including cutting fluids and chemicals) of harsh industrial environments. Modular, plug-in components (head and switch body) provide application flexibility, reduced inventory and less downtime. A special tertiary seal on the switch body prevents fluid from entering even when the operating head is not attached.
  • Chemical resistant Viton gaskets, seals and boots are standard, so are captive, Pozidriv screws
  • 600V Rating, ridge-topped contacts and wiping action assure continuity even to logic level circuits

Applications

Automotive

Also Known As

GTIN UPC EAN: 782113290591

Alternatives for E50DT1

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $95.11   5+ $88.91   10+ $82.71   25+ $76.51   50+ $72.37   100+ $68.23   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

6 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 8/5/19

$130.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $130.04
 
5+ $123.53
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note