You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

E5-024-C0408

Counter, Totalizing, E5 Series, 8 Digits, 24 x 48 mm, LCD, 10 V to 120 V

E5-024-C0408 - Counter, Totalizing, E5 Series, 8 Digits, 24 x 48 mm, LCD, 10 V to 120 V
E5-024-C0408 - Counter, Totalizing, E5 Series, 8 Digits, 24 x 48 mm, LCD, 10 V to 120 V

The actual product may differ from image shown

Manufacturer Part No:
E5-024-C0408
Newark Part No.:
50M7518
Also Known As:
GTIN UPC EAN: 786685114460
Technical Datasheet:
E5-024-C0408   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8

:
8mm

:
10V

:
120V

:
22.2mm

:
45mm

:
-10°C

:
60°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The E5-024-C0408 is a Battery-powered Electronic 1/32 DIN Totalizer features a large 8-digit LCD display and high efficiency. It provides a flexible and accurate method of displaying count and measurement data in an easily readable format.
  • Low price and high efficiency
  • Large eight-digit LCD display, height of the figures 0.31 in (8 mm)
  • IP65
  • Lifetime of the battery approximately eight years
  • Filter function for bouncefree counting with mechanical contacts

Applications

Automation & Process Control

Also Known As

GTIN UPC EAN: 786685114460

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

72 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$102.26

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $102.26
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $91.96
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange