You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

E47BMS04 - 

Limit Switch, Extended Plunger, 15 A, 500 V, 12.3 ozf

E47BMS04 - Limit Switch, Extended Plunger, 15 A, 500 V, 12.3 ozf

The actual product may differ from image shown

Manufacturer Part No:
E47BMS04
Newark Part No.:
47K5714
Also Known As:
GTIN UPC EAN: 782113770888
Technical Datasheet:
E47BMS04   Datasheet
See all Technical Docs

Product Information

:
Extended Plunger
:
-
:
15A
:
500V
:
12.3ozf
:
-
:
15A
:
250V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The E47BMS04 is a Snap Action Basic Switch with an extended straight plunger actuator, screw terminals. The E47 series precision switch provides high-accuracy switching precision, accurate repeatability of electrical and mechanical operating characteristics. The switch with high current capacity allows power load switching.
  • Compact housings are ideal for use where space is restricted
  • Rugged die-cast aluminum enclosure
  • 100MΩ Minimum insulation resistance
  • -25 to +80°C Operating temperature range

Applications

Industrial

Also Known As

GTIN UPC EAN: 782113770888

Alternatives for E47BMS04

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $21.23   5+ $17.95   10+ $16.97   25+ $15.89   50+ $15.23   100+ $14.64   250+ $13.96   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

34 In stock

34 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 2/3/20

$34.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $34.21
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $32.48
Promotional price
Contract Price
Web only price
Web only contract price