You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

E22B20 - 

Contact Block, 10 A, 600 V, 2 Pole

E22B20 - Contact Block, 10 A, 600 V, 2 Pole

The actual product may differ from image shown

Manufacturer Part No:
E22B20
Newark Part No.:
46K9334
Also Known As:
GTIN UPC EAN: 782113699493
Technical Datasheet:
E22B20   Datasheet
See all Technical Docs

Product Information

:
-
:
2 Pole
:
10A
:
600V
:
Eaton E22 Series Pushbuttons & Indicating Lights
:
600V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The E22B20 is a 2-pole Contact Block with screw terminals and 2NO contact. This contact block is suitable for use with Eaton E22 series pushbuttons and indicating lights.

Applications

Industrial

Also Known As

GTIN UPC EAN: 782113699493

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

8 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 6/3/19

$41.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $41.60
 
5+ $40.57
 
10+ $39.80
 
25+ $38.47
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note