You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DH361UWK - 

Limit Switch, 3PST, 30 A, 600 V, DH Series

DH361UWK - Limit Switch, 3PST, 30 A, 600 V, DH Series

The actual product may differ from image shown

Manufacturer Part No:
DH361UWK
Newark Part No.:
49K9929
Product Range
DH Series
Also Known As:
GTIN UPC EAN: 782113205724
Technical Datasheet:
DH361UWK   Datasheet
See all Technical Docs

Product Information

:
-
:
3PST
:
30A
:
600V
:
-
:
DH Series
:
-
:
250V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DH361UWK is a 2-pole non-fusible Safety Switch provides a means to manually connect or disconnect the equipment from the power source. This DH series heavy-duty safety switch is also commonly referred to as a disconnect switch or simply a disconnect. Suitable for service entrance use with a neutral or ground lug kit installed.
  • Easy to install
  • Ample wiring space
  • Padlockable
  • NEMA 4/4X stainless steel Enclosure rating

Applications

Industrial

Also Known As

GTIN UPC EAN: 782113205724

Alternatives for DH361UWK

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$1,170.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,170.25
 
5+ $1,116.80
 
10+ $1,081.51
 
25+ $1,040.42
 
50+ $1,020.27
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note