You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

D3PR5A - 

Power Relay, DPDT, 120 VAC, 16 A, D3PR Series, Socket, Latching Dual Coil

D3PR5A - Power Relay, DPDT, 120 VAC, 16 A, D3PR Series, Socket, Latching Dual Coil
D3PR5A - Power Relay, DPDT, 120 VAC, 16 A, D3PR Series, Socket, Latching Dual Coil

The actual product may differ from image shown

Manufacturer Part No:
D3PR5A
Newark Part No.:
46K6049
Product Range
D3PR Series
Technical Datasheet:
D3PR5A   Datasheet
See all Technical Docs

Product Information

:
DPDT
:
120VAC
:
16A
:
D3PR Series
:
Socket
:
Latching Dual Coil
:
277VAC
:
Quick Connect
:
28VDC
:
Silver Alloy
:
10kohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The D3PR5A is a standard general-purpose Plug-in Relay with DPDT latching (11-pin) contact. The D3 series of relay provides excellent functionality in a popular octal base design. Rigid pins and guide allow for quick and easy installation with little risk of damage.
  • Silver alloy contact material
  • Plain cover relay
  • Panel and DIN rail mounting
  • Compact relay capable of breaking relatively large load currents
  • 300V Maximum switching voltage
  • 100mA at 5VDC (0.5W) Minimum switching requirement
  • 30ms Response time
  • IP40 Protection rating

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

7 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 9/30/19

$67.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $67.89
 
5+ $64.83
 
10+ $63.17
 
25+ $55.90
 
50+ $51.40
 
100+ $48.65
 
250+ $46.93