You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

D26MRD70A1 - 

Power Relay, 7PST-NO, 120 VDC, D26 Series, Panel, DC

D26MRD70A1 - Power Relay, 7PST-NO, 120 VDC, D26 Series, Panel, DC

The actual product may differ from image shown

Manufacturer Part No:
D26MRD70A1
Newark Part No.:
46K5885
Product Range
D26 Series
Also Known As:
GTIN UPC EAN: 782113290171
Technical Datasheet:
D26MRD70A1   Datasheet
See all Technical Docs

Product Information

:
7PST-NO
:
120VDC
:
-
:
D26 Series
:
Panel
:
DC
:
-
:
Screw
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The D26MRD70A1 is a Control Relay with7PST-NO contacts and screw terminals. This D26-series panel mount open-type relay feature a magnet coil has built-in varistor for transient suppression.

Applications

Industrial

Also Known As

GTIN UPC EAN: 782113290171

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$737.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $737.10
 
5+ $683.56
 
10+ $660.14
 
25+ $635.27
 
50+ $603.08
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note