You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

C383FHCC - 

Fuseholder, DIN Rail, 600V, 30A, Class CC, 1 Pole, IP20

C383FHCC - Fuseholder, DIN Rail, 600V, 30A, Class CC, 1 Pole, IP20

The actual product may differ from image shown

Manufacturer Part No:
C383FHCC
Newark Part No.:
46K4043
Product Range
C383 Series
Technical Datasheet:
C383FHCC   Datasheet
See all Technical Docs

Product Information

:
Cartridge Fuse Holder
:
30A
:
Class CC
:
Screw
:
1Fuses
:
C383 Series
:
600V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C383FHCC is a 30A 1-pole cartridge Fuse Holder for use with class CC fuse. The C383 series disconnect fuse holder is compact disconnects designed as components in switchboards, panels and control consoles where positive and safe circuit protection is required. C383 fuse holders offer 600V fused circuit protection and no load switching. They mount directly on standard TS35 DIN rails and are optimal for where space is at a premium. C350 series fuse block is space-saving and UL approved for motor loads. Recessed termination screws and a fuse extraction door provide a finger-safe design. Permanently attached pivoting fuse door simplifies and speeds fuse extraction with no tools or accessories needed. Breathing action clamping collar eliminates loose connections and joint deterioration, reducing maintenance.
  • Vented design provides adequate cool air flow around the holders at all times
  • Interlocking fuse blocks permit single, double or three-pole application, reducing inventory
  • Rejection feature prevents insertion of fuses with lower interrupting or voltage ratings
  • Heat-stabilized nylon allows fuse holders to be break-resistant
  • Universal mounting dimensions allow for easy assembly and retrofit
  • Reinforced fuse clips allow for cool operation
  • IP20 Protection rating

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

102 In stock

102 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 6/3/19

$21.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $21.34
 
5+ $20.11
 
10+ $17.73
 
25+ $15.85
 
50+ $14.81
 
100+ $14.06
 
250+ $13.31
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note