You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

10316H50 - 

Limit Switch, Side Rotary Rod, 1.2 A, 600 V

10316H50 - Limit Switch, Side Rotary Rod, 1.2 A, 600 V
10316H50 - Limit Switch, Side Rotary Rod, 1.2 A, 600 V

The actual product may differ from image shown

Manufacturer Part No:
10316H50
Newark Part No.:
44K4928
Also Known As:
GTIN UPC EAN: 782113204819
Technical Datasheet:
10316H50   Datasheet
See all Technical Docs

Product Information

:
Side Rotary Rod
:
-
:
1.2A
:
600V
:
-
:
-
:
1.1A
:
240V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 10316H50 is a rotating shaft Limit Switch allows the shaft to be rotated a preset number of revolutions (adjustable from 1/2 to 100 with an accuracy of 1/20 of a turn) before the contacts will switch. A second set of 2NC contacts will trip when reaching a preset limit in the opposite direction. This switch is typically used in crane and hoist applications to provides end of travel stops for the hook assembly.
  • NEMA 1 Enclosure rating

Applications

Automotive, Industrial

Also Known As

GTIN UPC EAN: 782113204819

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

17 In stock

Supplier Direct Ship

Ships within 2-3 business days for in stock items

$1,922.15

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,922.15
 
5+ $1,849.12
 
10+ $1,813.29
 
25+ $1,776.23
 
50+ $1,716.11
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note