You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DR127-330-R - 

Power Inductor (SMD), 33 µH, 3.23 A, Shielded, 6.22 A, DR Series, 12.5mm x 12.5mm x 8mm

DR127-330-R - Power Inductor (SMD), 33 µH, 3.23 A, Shielded, 6.22 A, DR Series, 12.5mm x 12.5mm x 8mm
DR127-330-R - Power Inductor (SMD), 33 µH, 3.23 A, Shielded, 6.22 A, DR Series, 12.5mm x 12.5mm x 8mm

The actual product may differ from image shown

Manufacturer Part No:
DR127-330-R
Newark Part No.:
52K7536
Product Range
DR Series
Technical Datasheet:
DR127-330-R   Datasheet
See all Technical Docs

Product Information

:
33µH
:
3.23A
:
Shielded
:
6.22A
:
DR Series
:
12.5mm x 12.5mm x 8mm
:
-
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DR127-330-R is a Shielded Power Inductor with ferrite core, surface mount, secure mounting and magnetic shielding. The power inductor features high power density and high efficiency.
  • 0.0600Ω Typical DC resistance
  • -40 to 125°C Operating temperature

Applications

Power Management, Consumer Electronics, Computers & Computer Peripherals, Portable Devices

Alternatives for DR127-330-R

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

EATON COILTRONICS

Power Inductor (SMD), 33 µH, 3.23 A, Shielded, 6.22 A, DR Series, 12.5mm x 12.5mm x 8mm

     

Each (Supplied on Full Reel)

1+ $0.978   350+ $0.91   700+ $0.842   1400+ $0.833   2100+ $0.824   3500+ $0.815   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

513 In stock

513 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 11/4/19

$1.83

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.83
 
10+ $1.69
 
25+ $1.52
 
50+ $1.36
 
100+ $1.19
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.