Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoS-8
Newark Part No.02B5413
Product RangeS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.940 |
| 5+ | $49.470 |
| 10+ | $48.990 |
Price for:Each
Minimum: 4
Multiple: 4
$199.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoS-8
Newark Part No.02B5413
Product RangeS Series
Technical Datasheet
Product RangeS Series
Fuse Current8A
Voltage Rating VAC300V
Voltage Rating VDC-
Fuse Size Metric-
Fuse Size Imperial-
Blow Characteristic-
SVHCTo Be Advised
Technical Specifications
Product Range
S Series
Voltage Rating VAC
300V
Fuse Size Metric
-
Blow Characteristic
-
Fuse Current
8A
Voltage Rating VDC
-
Fuse Size Imperial
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate