Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoFNQ-6/10
Newark Part No.95F3888
Product RangeFNQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $75.110 |
| 25+ | $69.210 |
| 50+ | $64.880 |
| 100+ | $61.340 |
| 250+ | $55.840 |
Price for:Each
Minimum: 10
Multiple: 10
$751.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFNQ-6/10
Newark Part No.95F3888
Product RangeFNQ Series
Technical Datasheet
Product RangeFNQ Series
Fuse Current600mA
Voltage Rating VAC500V
Voltage Rating VDC-
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicTime Delay
SVHCNo SVHC (10-Jun-2022)
Product Overview
The FNQ series Tron® Time Delay Fuse for superior protection. It is suitable for motor control transformers and other circuits with in-rush currents.
- Fibre tube
- Nickel-plated brass end caps
Applications
Safety
Technical Specifications
Product Range
FNQ Series
Voltage Rating VAC
500V
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Time Delay
Fuse Current
600mA
Voltage Rating VDC
-
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for FNQ-6/10
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
