You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TDC10 500MA - 

Fuse, Cartridge, Fast Acting, 500 mA, 750 V, 6.3mm x 32mm, 1/4" x 1-1/4", TDC10 Series

TDC10 500MA - Fuse, Cartridge, Fast Acting, 500 mA, 750 V, 6.3mm x 32mm, 1/4" x 1-1/4", TDC10 Series

The actual product may differ from image shown

Manufacturer Part No:
TDC10 500MA
Newark Part No.:
09WX6365
Product Range
TDC10 Series
Technical Datasheet:
TDC10 500MA   Datasheet
See all Technical Docs

Product Information

:
Fast Acting
:
500mA
:
750V
:
6.3mm x 32mm
:
1/4" x 1-1/4"
:
TDC10 Series
:
5A
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TDC10 500MA is a 500mA/750VAC fast acting Quick Blow Fuse with glass tube and electro-plated brass end caps. Designed for British standard BS2950A.

Applications

Safety

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

56 Further stock expected to ship on 10/13/19

More stock available week commencing 1/13/20

Contact me when back in stock

$0.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.49
 
10+ $0.481
 
25+ $0.473
 
50+ $0.464
 
100+ $0.425
 
250+ $0.406
 
500+ $0.387
 
1000+ $0.348