You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SC-60 - 

Fuse, Industrial / Power, SC Series, 60 A, 480 VAC, 300 VDC, 10.3mm x 57.2mm, 0.41" x 2.25"

SC-60 - Fuse, Industrial / Power, SC Series, 60 A, 480 VAC, 300 VDC, 10.3mm x 57.2mm, 0.41" x 2.25"

The actual product may differ from image shown

Manufacturer Part No:
SC-60
Newark Part No.:
27F2431
Product Range
SC Series
Technical Datasheet:
SC-60   Datasheet
See all Technical Docs

Product Information

:
SC Series
:
60A
:
480VAC
:
300VDC
:
10.3mm x 57.2mm
:
0.41" x 2.25"
:
Time Delay
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SC-60 is a 60A basic protection size-rejecting Current Limiting Fuse features the most economical over-current protection solution compared to circuit breakers. Meets basic protection requirements of NECR, Canadian Electrical Code (CEC), UL and CSA. For use in various non-demanding, general purpose applications. Compact branch-circuit units with high interrupting rating and current-limitation. Fuses 7A and above have a degree of overload time-delay that permits them to pass temporary overloads.
  • Size rejection by length helps prevent over-fusing
  • 100kA interrupting rating provides cost-effective branch circuit fusing
  • 12s Minimum at 200% of rated current time-delay

Applications

Industrial, HVAC

Alternatives for SC-60

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $18.97   10+ $16.05   25+ $14.95   50+ $13.86   100+ $11.68   250+ $10.94   500+ $9.85   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

30 In stock

30 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 7/22/19

$20.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $20.40
 
5+ $19.58
 
10+ $19.07
 
25+ $18.56
 
50+ $15.91
 
100+ $13.26
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note