You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FRN-R-6/10 - 

Fuse, Industrial / Power, Fusetron FRN Series, 600 mA, 250 VAC, 125 VDC, 14.3mm x 50.8mm

FRN-R-6/10 - Fuse, Industrial / Power, Fusetron FRN Series, 600 mA, 250 VAC, 125 VDC, 14.3mm x 50.8mm

The actual product may differ from image shown

Manufacturer Part No:
FRN-R-6/10
Newark Part No.:
15M9118
Product Range
Fusetron FRN Series
Technical Datasheet:
FRN-R-6/10   Datasheet
See all Technical Docs

Product Information

:
Fusetron FRN Series
:
600mA
:
250VAC
:
125VDC
:
14.3mm x 50.8mm
:
0.56" x 2"
:
Time Delay
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Applications

Safety, Industrial, Motor Drive & Control

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 7/15/19

$21.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
1+ $21.02
 
5+ $19.81
 
10+ $17.49
 
25+ $15.63
 
50+ $14.61
 
100+ $13.86
 
250+ $13.12
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note